103228 | Riegler
Ball valve, L 60 mm, 65 bar, brass, nickel-plated, for pipe systems, 103228
Order No.: 64G0338
EAN: 4047322370035
MPN:
103228
KHF-38
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.9959 € *
Available in 3 Days: 20 pcs. - if ordered today
Total Price:
40.00 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9959 €
2 pcs.
38.2585 €
3 pcs.
36.6758 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | Rp 3/8 | |
| Pressure | 65 bar | |
| Material | brass, nickel-plated | |
| Length | 60 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |