103173 | Riegler
Ball valve, L 91.5 mm, 40 bar, brass, nickel-plated, for pipe systems, 103173
Order No.: 64G0272
EAN: 4047322277730
MPN:
103173
330.08-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.5714 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
59.57 € *
Price list
Quantity
Price per unit*
1 pcs.
59.5714 €
2 pcs.
56.9891 €
3 pcs.
54.6210 €
*incl. VAT plus shipping costs
Subject to prior sale
Ball valve, 103173, Riegler
Ball valve with red steel lever, standard type, female/female thread.
Applications
- Compressed air
- Water
- Non-toxic and non-corrosive gases
- Heating systems
- Agriculture
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | G1 1/2 | |
| Pressure | 40 bar | |
| Material | brass, nickel-plated | |
| Length | 91.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |