103168 | Riegler
Ball valve, L 50 mm, 63 bar, brass, nickel-plated, for pipe systems, 103168
Order No.: 64G0267
EAN: 4047322277686
MPN:
103168
330.03-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7687 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
12.77 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7687 €
3 pcs.
12.1499 €
5 pcs.
11.5787 €
7 pcs.
10.9004 €
*incl. VAT plus shipping costs
Subject to prior sale
Ball valve, 103168, Riegler
Ball valve with red steel lever, standard type, female/female thread.
Applications
- Compressed air
- Water
- Non-toxic and non-corrosive gases
- Heating systems
- Agriculture
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | G3/8 | |
| Pressure | 63 bar | |
| Material | brass, nickel-plated | |
| Length | 50 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |