100839 | Riegler
Double threaded nipple, L 38 mm, 25 bar, brass, nickel-plated, for Pneumatic, 100839
Order No.: 63G3652
EAN: 4047322220545
MPN:
100839
252.303-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4387 € *
Available in 3 Days: 191 pcs. - if ordered today
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
5 pcs.
4.2245 €
10 pcs.
4.0103 €
15 pcs.
3.7723 €
20 pcs.
3.5581 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x R1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 38 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |