100769 | Riegler
Double threaded nipple, L 30 mm, 25 bar, brass, nickel-plated, for Pneumatic, 100769
Order No.: 63G3653
EAN: 4047322220521
MPN:
100769
252.301-N
This item is no longer available.
As an alternative, we recommend the following item:
Double threaded nipple, L 26 mm, 25 bar, brass, nickel-plated, for pipe systems, 134785
Order No.: 63G3743
Manufacturer: Riegler
per pc. 2.0230 € *
Double threaded nipple, 100769, Riegler
Double threaded nipple R 1/2 exterior, R 1/2 exterior, AF 27, Exterior thread, conical according to ISO 7/1, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x R1/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 30 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |