100843 | Riegler
Double threaded nipple, L 46 mm, 25 bar, brass, nickel-plated, for Pneumatic, 100843
Order No.: 63G3651
EAN: 4047322220569
MPN:
100843
252.305-N
This item is no longer available.
As an alternative, we recommend the following item:
Double threaded nipple, L 42 mm, 25 bar, brass, nickel-plated, for pipe systems, 134797
Order No.: 63G3737
Manufacturer: Riegler
per pc. 20.6465 € *
Double threaded nipple, 100843, Riegler
Double threaded nipple R 1 exterior, R 1 exterior, AF 34, Exterior thread, conical according to ISO 7/1, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x R1 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 46 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |