102278 | Riegler
Riegler glycerine pressure gauge, 102278, 1000/3
Order No.: 63G1510
EAN: 4047322011990
MPN:
102278
1000/3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.2299 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
50.23 € *
Price list
Quantity
Price per unit*
1 pcs.
50.2299 €
2 pcs.
48.0522 €
3 pcs.
46.0530 €
*incl. VAT plus shipping costs
Subject to prior sale
Glycerine pressure gauge, 102278, Riegler
Glycerine pressure gauge, bracket fastening, triangle front ring, Connection, rear, centric, G 1/4, Meas. range -1 / +5 bar, Ø 63. Bourdon-tube pressure gauge in standard design, with clamp fixing. For measurements in areas with high, dynamic pressure loads and vibration levels. Suitable for gaseous or liquid media which do not corrode copper alloy, do not have high viscosity and do not crystallise.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | glycerine pressure gauge | |
| Version | G 1/4 ET | |
| measurement range | -1 to 5 bar | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 90262040 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |