102277 | Riegler

Riegler glycerine pressure gauge, 102277, 1000/2

Order No.: 63G1509
EAN: 4047322011983
MPN:
102277
1000/2
102277 Riegler Anemometers, Gas and Pressure Measuring Instruments
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.2299 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
50.23 € *
Price list
Quantity
Price per unit*
1 pcs.
50.2299 €
2 pcs.
48.0522 €
3 pcs.
46.0530 €
*incl. VAT plus shipping costs
Subject to prior sale

Glycerine pressure gauge, 102277, Riegler

Glycerine pressure gauge, bracket fastening, triangle front ring, Connection, rear, centric, G 1/4, Meas. range -1 / +3 bar, Ø 63. Bourdon-tube pressure gauge in standard design, with clamp fixing. For measurements in areas with high, dynamic pressure loads and vibration levels. Suitable for gaseous or liquid media which do not corrode copper alloy, do not have high viscosity and do not crystallise.

Technical specifications
Filter Property Value
Product type glycerine pressure gauge
Version G 1/4 ET
measurement range -1 to 3 bar
min. operating temperature -20 °C
max. operating temperature 60 °C
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin PL
Customs tariff number 90262040
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes