102128 | Riegler

Riegler glycerine pressure gauge, 102128, 722-C

Order No.: 63G1634
EAN: 4047322114486
MPN:
102128
722-C
102128 Riegler Anemometers, Gas and Pressure Measuring Instruments Image 1
102128 Riegler Anemometers, Gas and Pressure Measuring Instruments Image 2
102128 Riegler Anemometers, Gas and Pressure Measuring Instruments Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
97.1516 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
97.15 € *
Price list
Quantity
Price per unit*
1 pcs.
97.1516 €
2 pcs.
94.4741 €
3 pcs.
91.9275 €
*incl. VAT plus shipping costs
Subject to prior sale

Glycerine pressure gauge, 102128, Riegler

The liquid-filled Bourdon tube pressure gauge is constructed with a case made of stainless steel and wetted parts made of copper alloy. The 102128 meets the requirements of the international industry standard EN 837-1 for Bourdon tube pressure gauges. Due to the liquid filling in the case, the pressure element and movement are efficiently damped. Therefore, this instrument is particularly suited to a measuring point with a high dynamic load, such as a fast load cycle or vibration. The case of the 102128 is available in a nominal size of 100 mm and fulfils IP65 ingress protection. With an accuracy of up to class 1.0, this pressure gauge is suitable for a wide range of industrial applications. For mounting in a control panel, the pressure gauge with a back mount process connection can be fitted with a mounting flange or with a triangular bezel and mounting bracket.

Features

  • Vibration and shock-resistant
  • Especially robust design
  • Type approval for the shipbuilding industry

Applications

  • For measuring points with high dynamic pressure loads and vibrations
  • For gaseous and liquid media that are not highly viscous or crystallising and will not attack copper alloy parts
  • Hydraulics
  • Compressors, shipbuilding
Technical specifications
Filter Property Value
Product type glycerine pressure gauge
Version G 1/2 ET
measurement range 1 bar
min. operating temperature -20 °C
max. operating temperature 60 °C
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin PL
Customs tariff number 90262040
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes