102126 | Riegler
Riegler glycerine pressure gauge, 102126, 720/1-C
NCNR (non cancelable / non returnable)
Glycerine pressure gauge, 102126, Riegler
The liquid-filled Bourdon tube pressure gauge is constructed with a case made of stainless steel and wetted parts made of copper alloy. The 102126 meets the requirements of the international industry standard EN 837-1 for Bourdon tube pressure gauges. Due to the liquid filling in the case, the pressure element and movement are efficiently damped. Therefore, this instrument is particularly suited to a measuring point with a high dynamic load, such as a fast load cycle or vibration. The case of the 102126 is available in a nominal size of 100 mm and fulfils IP65 ingress protection. With an accuracy of up to class 1.0, this pressure gauge is suitable for a wide range of industrial applications. For mounting in a control panel, the pressure gauge with a back mount process connection can be fitted with a mounting flange or with a triangular bezel and mounting bracket.
Features
- Vibration and shock-resistant
- Especially robust design
- Type approval for the shipbuilding industry
Applications
- For measuring points with high dynamic pressure loads and vibrations
- For gaseous and liquid media that are not highly viscous or crystallising and will not attack copper alloy parts
- Hydraulics
- Compressors, shipbuilding
| Filter | Property | Value |
|---|---|---|
| Product type | glycerine pressure gauge | |
| Version | G 1/2 ET | |
| measurement range | -1 to 1.5 bar | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 90262040 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |