RVPW015-FJ2-R | RECOM

DC/DC Ctrl Flyback 80V 1.8A Reel, RVPW015-FJ2-R

Order No.: 42S4476
MPN:
RVPW015-FJ2-R
80000415
Series: Innoline
RVPW015-FJ2-R RECOM PWM Controller ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9155 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
11,662.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
2.9155 €

Current Mode PWM Controller, RVPW015-FJ2-R, RECOM

The RVPW015 is a highly integrated power control IC designed to support multiple power supply topologies, including Flyback, Boost, and Buck converters. It is compatible with various output voltage feedback methods such as Secondary-Side Regulation (SSR), Primary-Side Regulation (PSR), and resistive voltage divider feedback. PSR operation is supported at switching frequencies up to several hundred kHz. The internal output voltage sampling circuit is capable of operating in both Continuous Conduction Mode (CCM) and Discontinuous Conduction Mode (DCM), with a sampling time window requirement as short as 400ns. An integrated loop compensation circuit with fast dynamic response ensures excellent loop stability and rapid transient performance for the switching power supply. RVPW015 incorporates multiple control and protection functions, while requiring only minimal external components. It offers flexible design capabilities through configurable external resistors. A single resistor can be used to implement startup, feedforward compensation, and programmable turn-off speed control of the internal power MOSFET.

Another resistor allows for programming the peak current of the power MOSFET, enabling a “lossless” current sensing method. With just two resistors, both input undervoltage protection (UVP) and input overvoltage protection (OVP) thresholds can be independently defined. The RVPW015 also integrates comprehensive protection features, including overload protection (OLP), output short-circuit protection (SCP), output overvoltage protection (OVP), and over-temperature protection (OTP). Once a fault condition is cleared, the chip automatically recovers, enhancing system robustness and maximizing the reliability of the power supply.

Features

  • Suitable for PSR and SSR flyback/Boost/Buck
  • Integrated Lossless Current Sampling
  • Programmable Peak Current
  • Programmable Power MOSFET Driving Speed
  • Programmable Input Undervoltage and Overvoltage Protection
  • Internal Feedforward Compensation Function
  • Internal Soft Start and Slope Compensation
  • Internal PSR Loop Control in CCM/DCM Mode
  • Direct Optocoupler Interface

Applications

  • DCM/CCM Flyback Converter
  • Industrial Power Conversion
  • BMS Auxiliary Power Supplies
  • POE Power Supplies
  • Isolation Communication Power Supplies
Technical specifications
Filter Property Value
Enclosure ESOP-8
Assembly SMD
Input voltage 80 V
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85423990
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes