RVPW011-FJ1-CT | RECOM

DC/DC Ctrl Flyback 50V 10A Cut Tape, RVPW011-FJ1-CT

Order No.: 42S4469
MPN:
RVPW011-FJ1-CT
80000504
Series: Innoline
RVPW011-FJ1-CT RECOM PWM Controller ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7810 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
117.81 € *
Price list
Quantity
Price per unit*
10 pcs.
11.7810 €
50 pcs.
10.8885 €
100 pcs.
10.1150 €
250 pcs.
9.4605 €
500 pcs.
8.8655 €
*incl. VAT plus shipping costs
Subject to prior sale

Current Mode PWM Controller, RVPW011-FJ1-CT, RECOM

The RVPW011 is a flyback converter that achieves voltage regulation by sampling the primary winding of the transformer, supporting primary-side regulation (PSR) feedback at operating frequencies in the hundreds of kHz. Its internal output voltage sampling circuit operates with a sampling voltage pulse as narrow as 400ns. Equipped with an internal loop compensation circuit and fast dynamic response capability, the RVPW011 ensures excellent system stability and dynamic performance for switching power supplies. Designed for low-voltage operation, the RVPW011 supports input voltages as low as 5V. It features a low on-resistance internal MOSFET of just 40 mΩ. Combined with its thermally efficient 5 mm × 5 mm QFN package, the device can deliver output power up to 30W. RVPW011 integrates multiple control functions with minimal external components, allowing designers to tailor the system to specific application needs. It enables startup, feedforward compensation, and control over the shutdown speed of the internal power MOSFET via external resistors.

The peak current of the power MOSFET can also be programmed using a resistor, enabling “lossless” current sensing. Input undervoltage and overvoltage protection thresholds can be set simultaneously using two resistors. Additionally, the soft-start time is programmable through an external capacitor, allowing for optimized performance based on the application. To ensure robust and reliable operation, the RVPW011 incorporates built-in protections including overload protection, output short-circuit protection, output overvoltage protection, and over-temperature protection. These protection mechanisms support automatic recovery after fault conditions are resolved, maximizing the reliability and resilience of the overall power supply system.

Features

  • Suitable for Primary Side Feedback Flyback Converter
  • Highly Integration Compatible with Simple Peripheries
  • Minimum Sampling Time as Low as 0.4uS
  • Boundary Conduction Mode at the Heavy Load
  • Integrated Lossless Current Sampling
  • Programmable Peak Current
  • Programmable Power MOSFET Driving Speed
  • Programmable Feedforward Compensation
  • Programmable Soft Start
  • Programmable Input Undervoltage and Overvoltage Protection
  • Internal Loop Compensation

Applications

  • Energy Storage Isolation Power Converters
  • Industrial Power Conversion
  • BMS Auxiliary Power Supplies
  • POE Power Supplies
  • Isolation Communication Power Supplies
Technical specifications
Filter Property Value
Enclosure QFN5x5
Assembly SMD
Input voltage 50 V
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85423990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes