RVP003-FBN-R | RECOM

DC/DC Ctrl Full-Bridge 30V 0.3A Reel, RVP003-FBN-R

Order No.: 42S4460
MPN:
RVP003-FBN-R
80000409
Series: Innoline
RVP003-FBN-R RECOM PWM Controller ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2015 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
6,604.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
2.2015 €

Transformer Driver, RVP003-FBN-R, RECOM

The RVP003 is a transformer driver optimized for compact, low-power isolated power supplies with minimal standby power consumption. It requires only basic external components input/output filter capacitors, an isolation transformer, and rectifier circuits to build an isolated power supply with an input voltage range of 6 to 30V, multiple output voltage options, and output power up to 2W. RVP003 integrates two N-channel and two P-channel MOSFETs configured in a full bridge topology. An internal oscillator generates a pair of high-precision complementary signals, ensuring symmetrical switching to prevent magnetic core bias during operation. The device also features frequency synchronization and multiple protection mechanisms.

The RVP003 integrates frequency synchronization capability along with multiple protection features. When an external clock signal is applied to the CLK input, the device outputs two complementary drive signals at half the frequency of the input clock. An internal high-precision dead time control circuit ensures reliable operation by preventing simultaneous conduction of the full-bridge power switches under all operating conditions. Additionally, the RVP003 includes built-in overcurrent protection and overtemperature protection, safeguarding the device from damage in abnormal conditions such as output short circuits in the switching power supply.

Features

  • Full Bridge Topology
  • Highly Integrated
  • Minimal External Components Required
  • Enable Pin for Power-Down Control
  • Integrated Soft-start Function
  • Built-in Protection

Applications

  • Industrial Process Control Systems
  • Precision Instrumentation and Medical Devices
  • Distributed/Radio/Telecom Power Supplies
  • Low Noise Isolated Power Supplies for USB Applications
  • Low Noise Power Supplies for Filament Circuits
  • Isolated Power Supplies for IGBT Gate Drivers
Technical specifications
Filter Property Value
Enclosure DFN2x2-6
Assembly SMD
Input voltage 30 V
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85423990
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes