RVP001-FBN-R | RECOM

DC/DC Ctrl Full-Bridge 6V 0.5A Reel, RVP001-FBN-R

Order No.: 42S4458
MPN:
RVP001-FBN-R
80000407
Series: Innoline
RVP001-FBN-R RECOM PWM Controller ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3,927.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
1.3090 €

Transformer Driver, RVP001-FBN-R, RECOM

The RVP001 is a transformer driver specifically designed for compact, micropower isolated power supplies requiring low standby power consumption. It requires only simple input/output filter capacitors, an isolation transformer, and rectifier circuitry to form a complete isolated power supply with a 3-6V input range, multiple output voltage options, and output power of up to 2W. RVP001 integrates two N-channel and two P-channel MOSFETs in a full-bridge configuration. An internal oscillator generates a pair of high-precision complementary signals that ensure symmetrical switching, thereby minimizing magnetic bias during operation. To enhance system reliability, the RVP001 incorporates multiple protection features. A high-precision dead-time control circuit ensures break-before-make switching to prevent cross-conduction under varying operating conditions. The device also includes overcurrent detection and overtemperature protection, safeguarding against abnormal events such as output short circuits in the switching power supply.

Features

  • Full Bridge Topology
  • Highly Integrated
  • Simple Solution
  • Input Overvoltage Protection
  • Continuous Short-circuit Protection
  • Over-temperature Protection
  • Self-recovery

Applications

  • Process Control
  • Precision/Medical Equipment
  • Distributed/Radio/Telecom Power Supplies
  • Low Noise Isolated USB Power Supplies
  • Low Noise Filament Power Supplies
  • IGBT Gate-Drive Power Supplies
Technical specifications
Filter Property Value
Enclosure DFN2x2-6
Assembly SMD
Input voltage 6 V
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85423990
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes