RMR-012-F55S-CT | RECOM
Transformer, 5 V, 200 mA, RMR-012-F55S-CT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3205 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
11.60 € *
Price list
Quantity
Price per unit*
5 pcs.
2.3205 €
25 pcs.
2.1420 €
50 pcs.
2.0230 €
100 pcs.
1.8445 €
250 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Transformer, RMR-012-F55S-CT, RECOM
Power Transformer, Full-Bridge, 107µH, Cut-Tape, 4.5kVAC Isolation, Operating temperature: -40-125°C.
Features
- Small-sized isolation transformer
- SMD surface mount installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Primary voltage | 5 V | |
| Secondary voltage (1) | 5 V | |
| Secondary amperage 1 | 200 mA | |
| Length | 12.6 mm | |
| Width | 9 mm | |
| Height | 5.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |