RMR-010-CA5S-CT | RECOM
Transformer, 5 V, 200 mA, RMR-010-CA5S-CT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6660 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
5 pcs.
1.6660 €
25 pcs.
1.5470 €
50 pcs.
1.4280 €
100 pcs.
1.3685 €
250 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Transformer, RMR-010-CA5S-CT, RECOM
Power Transformer, Full-Bridge, 518µH, Cut-Tape, 3kVDC Isolation, Operating temperature: -40-125°C.
Features
- Small-sized isolation transformer
- SMD surface mount installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Primary voltage | 12 V | |
| Secondary voltage (1) | 5 V | |
| Secondary amperage 1 | 200 mA | |
| Length | 12.6 mm | |
| Width | 8.5 mm | |
| Height | 3.75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |