RMR-007-A55S-CT | RECOM
Transformer, 5 V, 400 mA, RMR-007-A55S-CT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
5 pcs.
1.3090 €
25 pcs.
1.1900 €
50 pcs.
1.1305 €
100 pcs.
1.0710 €
250 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Transformer, RMR-007-A55S-CT, RECOM
Power Transformer, Push-Pull, 82µH, Cut-Tape, 1.5kVDC Isolation, Operating temperature: -40-125°C.
Features
- Small-sized isolation transformer
- SMD surface mount installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Primary voltage | 5 V | |
| Secondary voltage (1) | 5 V | |
| Secondary amperage 1 | 400 mA | |
| Length | 8.1 mm | |
| Width | 6.8 mm | |
| Height | 3.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |