RMR-006-AD5S-R | RECOM
Power Transformer, Push-Pull, 60µH, Reel, RMR-006-AD5S-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 12 Weeks
Power Transformer, RMR-006-AD5S-R, RECOM
Power Transformer, Push-Pull, 60µH, Reel, 1.5kVDC Isolation, Operating temperature: -40-125°C.
Features
- Small-sized isolation transformer
- SMD surface mount installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Primary voltage | 3.3 V | |
| Secondary amperage 1 | 200 mA | |
| Length | 8.1 mm | |
| Width | 6.8 mm | |
| Height | 3.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85043180 |
| Original Packaging | Reel with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |