RS-2415D | RECOM
DC converter, 18-36 VDC, 2 W, 2 outputs, ±15 VDC, 83 % efficiency, RS-2415D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2415 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
21.24 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2415 €
10 pcs.
19.3851 €
22 pcs.
18.8139 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converters, 2.0 W, type Recom RS.
2.0 W DC/DC converter; 2 : 1 extended-range input, in SIP8 package. Insulation voltage: 1.0 kV. Output voltage tolerance: ±2.0 %. Residual ripple: 50 mVpp. Insulation resistance: 1.0 Gohm. Operating temperatures: –40 to +85 °C.
Technical attributes (type, input voltage range, rated input voltage, number of outputs, output voltage, output current, efficiency): RS-2415D, 18 to 36 V, 24 V, 2 x OUT, ±15 V, ±67 mA, 83 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 67 mA | |
| Output voltage DC | ±15 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 2 W | |
| efficiency | 83 % | |
| Design | SIP8 | |
| Isolation voltage | 1 kV | |
| Length | 21.8 mm | |
| Width | 9.2 mm | |
| Height | 11.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Original Packaging | Bar with 22 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |