RS-0505S | RECOM
DC converter, 4.5-9 VDC, 2 W, 1 output, 5 VDC, 75 % efficiency, RS-0505S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2185 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
19.22 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2185 €
10 pcs.
18.3617 €
50 pcs.
17.8262 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, RS-0505S, RECOM
High power-density, an industrial temperature range of -40°C to +100°C and extra features like Remote-On-Off control are just some of the characteristics of this converter, ideal for highly sophisticated industrial designs.
Features
- 2:1 and 4:1 wide input voltage range
- Continuous short circuit protected
- Low profile
- No external capacitor needed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 500 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 4.5-9 VDC | |
| Power | 2 W | |
| efficiency | 75 % | |
| Design | through hole | |
| Isolation voltage | 1 kV | |
| Length | 21.8 mm | |
| Width | 9.2 mm | |
| Height | 11.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |