RS-2412D | RECOM
DC converter, 18-36 VDC, 2 W, 2 outputs, ±12 VDC, 83 % efficiency, RS-2412D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2657 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
20.27 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2657 €
10 pcs.
19.3851 €
50 pcs.
18.8139 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, RS-2412D, RECOM
High power-density, an industrial temperature range of -40°C to +100°C and extra features like Remote-On-Off control are just some of the characteristics of this converter, ideal for highly sophisticated industrial designs.
Features
- Continuous short circuit protected
- Low noise
- No external capacitor needed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 83 mA | |
| Output voltage DC | ±12 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 2 W | |
| efficiency | 83 % | |
| Design | through hole | |
| Isolation voltage | 1 kV | |
| Length | 21.8 mm | |
| Width | 9.2 mm | |
| Height | 11.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |