RS-2412D/H2 | RECOM
DC converter, 18-36 VDC, 2 W, 2 outputs, ±12 VDC, 83 % efficiency, RS-2412D/H2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.2768 € *
Standard delivery time from the manufacturer is: 17 Weeks
2W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2:1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 83 mA | |
| Output voltage DC | ±12 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 2 W | |
| efficiency | 83 % | |
| Design | SIP8 | |
| Isolation voltage | 2 kV | |
| Length | 21.8 mm | |
| Width | 9.2 mm | |
| Height | 11.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |