RS-2405SZ/H3 | RECOM

DC converter, 9-36 VDC, 2 W, 1 output, 5 VDC, 80 % efficiency, RS-2405SZ/H3

Order No.: 33C588
EAN: 4099891335540
MPN:
RS-2405SZ/H3
10004774
Series: RS
RS-2405SZ/H3 RECOM DC/DC Converters Image 1
RS-2405SZ/H3 RECOM DC/DC Converters Image 2
RS-2405SZ/H3 RECOM DC/DC Converters Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.8111 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
25.81 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8111 €
10 pcs.
23.5382 €
22 pcs.
22.8718 €
*incl. VAT plus shipping costs
Subject to prior sale

2.0 W DC/DC converter, 4 : 1 extended-range input, in SIP8 package. Certified to EN-60601-1; Insulation voltage: 3.0 kV. Operating temperatures: - 40 to +75 °C.

Type: RS-2405SZ/H3, 9.0 to 36 V, 24 V, 1 x OUT, 5.0 V, 400 mA, 80 %

Technical specifications
Filter Property Value
Number of outputs 1
Output current 400 mA
Output voltage DC 5 VDC
Input voltage AC 9-36 VDC
Power 2 W
efficiency 80 %
Design SIP8
Isolation voltage 3 kV
Length 21.8 mm
Width 9.2 mm
Height 11.1 mm
Logistics
Property Value
Customs tariff number 85044095
Original Packaging Bar with 22 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No