RS-1205S | RECOM
DC converter, 9-18 VDC, 2 W, 1 output, 5 VDC, 75 % efficiency, RS-1205S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8730 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
19.87 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8730 €
10 pcs.
18.1356 €
22 pcs.
17.5882 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converters, 2.0 W, type Recom RS.
2.0 W DC/DC converter; 2 : 1 extended-range input, in SIP8 package. Insulation voltage: 1.0 kV. Output voltage tolerance: ±2.0 %. Residual ripple: 50 mVpp. Insulation resistance: 1.0 Gohm. Operating temperatures: –40 to +85 °C.
Technical attributes (type, input voltage range, rated input voltage, number of outputs, output voltage, output current, efficiency): RS-1205S, 9.0 to 18 V, 12 V, 1 x OUT, 5.0 V, 400 mA, 73 to 75 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 400 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 9-18 VDC | |
| Power | 2 W | |
| efficiency | 75 % | |
| Design | SIP8 | |
| Isolation voltage | 3 kV | |
| Length | 21.8 mm | |
| Width | 9.2 mm | |
| Height | 11.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |