RPX-1.5Q-R | RECOM

DC converter, 4-36 VDC, 7.5 W, 1 output, 0.8-30 VDC, 87 % efficiency, RPX-1.5Q-R

Order No.: 33C6491
MPN:
RPX-1.5Q-R
80000280
Series: RPX
RPX-1.5Q-R RECOM DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9381 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2,969.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
5.9381 €

Buck converter, RPX-1.5Q-R, RECOM

The RPX-1.5Q-R is an automotive-grade buck converter with an integrated inductor in a compact 3 mm x 5 mm x 1.6 mm thermally-enhanced QFN package. The output current is up to 1.5 A and is fully protected against continuous short-circuits, output overcurrent, or over-temperature faults.

Features

  • AEC-Q100 qualified buck regulator power module with integrated shielded inductor
  • Wettable flanks for optical inspection on request
  • Enable, power good, soft start, and sync functions
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1.5 A
Output voltage DC 0.8-30 VDC
Input voltage AC 4-36 VDC
Power 7.5 W
efficiency 87 %
Design QFN-17
Length 5 mm
Width 3 mm
Height 1.6 mm
Logistics
Property Value
Customs tariff number 85423990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes