RPX-0.5Q-R | RECOM
DC converter, 4-36 VDC, 2.5 W, 1 output, 0.8-34 VDC, 90 % efficiency, RPX-0.5Q-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0341 € *
Standard delivery time from the manufacturer is: 6 Weeks
Buck converter, RPX-0.5Q-R, RECOM
The RPX-0.5Q-R is an automotive-grade buck converter with an integrated inductor in a compact 3 mm x 5 mm x 1.6 mm thermally-enhanced QFN package with wettable flanks. The output current is up to 0.5 A and is fully protected against continuous short-circuits, output overcurrent, or over-temperature faults.
Features
- AEC-Q100 qualified buck regulator power module with integrated shielded inductor
- Enable, power good, soft start, and sync functions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 0.5 A | |
| Output voltage DC | 0.8-34 VDC | |
| Input voltage AC | 4-36 VDC | |
| Power | 2.5 W | |
| efficiency | 90 % | |
| Design | QFN-17 | |
| Length | 5 mm | |
| Width | 3 mm | |
| Height | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |