RPMVH24-0.5-R | RECOM

DC converter, 28-115 V, 12 W, 1 output, 24 VDC, 90 % efficiency, RPMVH24-0.5-R

Order No.: 33C6481
MPN:
RPMVH24-0.5-R
80000316
Series: RPMVH-0.5
RPMVH24-0.5-R RECOM DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3062 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
1,661.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
8.3062 €

DC/DC Converter, RPMVH24-0.5-R, RECOM

The RPMVH24-0.5-R is a wide input voltage, 0.5 A non-isolated switching regulator power module. The module accepts up to 115 VDC input and provides a trimmable output from 2.6 V up to 28 VDC and comes complete with a full set of features including adjustable output, sequencing, on/off control, and power-good signals. The ultra-compact module has a profile of only 3.75 mm, but with an efficiency of up to 90%, the device can operate at full load in ambient temperatures as high as +100°C and with power derating up to 120°C without forced air cooling. The package is complete with 6-sided shielding for optimal EMC performance and excellent heat management.

Features

  • Non isolated power module
  • High power density
  • Efficiency up to 90%, no need for heat-sink
  • 6-sided shielding
  • DOSA compatible footprint
  • Low profile
Technical specifications
Filter Property Value
Number of outputs 1
Output current 500 mA
Output voltage DC 24 VDC
Input voltage AC 28-115 V
Power 12 W
efficiency 90 %
Design LGA-25
Length 12.19 mm
Width 12.19 mm
Height 3.75 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85044095
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes