RPMVH12-0.5-R | RECOM
DC converter, 14.5-115 V, 6 W, 1 output, 12 VDC, 87 % efficiency, RPMVH12-0.5-R
NCNR (non cancelable / non returnable)
DC/DC Converter, RPMVH12-0.5-R, RECOM
The RPMVH12-0.5-R is a wide input voltage, 0.5 A non-isolated switching regulator power module. The module accepts up to 115 VDC input and provides a trimmable output from 2.6 V up to 28 VDC and comes complete with a full set of features including adjustable output, sequencing, on/off control, and power-good signals. The ultra-compact module has a profile of only 3.75 mm, but with an efficiency of up to 90%, the device can operate at full load in ambient temperatures as high as +100°C and with power derating up to 120°C without forced air cooling. The package is complete with 6-sided shielding for optimal EMC performance and excellent heat management.
Features
- Non isolated power module
- High power density
- Efficiency up to 90%, no need for heat-sink
- 6-sided shielding
- DOSA compatible footprint
- Low profile
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 500 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 14.5-115 V | |
| Power | 6 W | |
| efficiency | 87 % | |
| Design | LGA-25 | |
| Length | 12.19 mm | |
| Width | 12.19 mm | |
| Height | 3.75 mm |
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |