ROF-78K9.0-0.5SMD-R | RECOM

DC converter, 11-36 V, 4.5 W, 1 output, 9 V, 89 % efficiency, ROF-78K9.0-0.5SMD-R

Order No.: 33C6477
MPN:
ROF-78K9.0-0.5SMD-R
80000352
Series: ROF-78K-0.5
ROF-78K9.0-0.5SMD-R RECOM DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5942 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,556.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
2.5942 €

DC/DC Converter, ROF-78K9.0-0.5SMD-R, RECOM

The ROF-78K9.0-0.5SMD-R is a switching regulator with high efficiency and a low profile, pin-less SMD package. This module can be SMD reflow soldered. The connection pads have corner half-vias to enable optical inspection of the joints after soldering.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 500 mA
Output voltage DC 9 V
Input voltage AC 11-36 V
Power 4.5 W
efficiency 89 %
Length 12.5 mm
Width 13.5 mm
Height 4.5 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes