RMD75-110-24SUW | RECOM

DC converter, 14.4-154 V, 75 W, 1 output, 24 VDC, 92.5 % efficiency, RMD75-110-24SUW

Order No.: 33C6469
MPN:
RMD75-110-24SUW
26000021
Series: RMD75-UW
RMD75-110-24SUW RECOM DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
114.2400 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,142.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
114.2400 €

DC/DC Converter, RMD75-110-24SUW, RECOM

The chassis mountable RMD75-110-24SUW converter is designed for railway and transportation applications and is compliant with all relevant standards: EN50155, EN50121-3-2, DB-EMV06, EN50124-1, EN50125-1, EN61373 1B, EN62368-1, EN45545-2. Isolated and fully regulated outputs feature reinforced isolation. Due to the base plate mounting the unit operates with full power within the wide temperature for OT4+ST1&ST2 class from -40°C to +85°C and no additional cooling systems are necessary. Input reverse polarity protection, inrush current limitation, 10ms hold-up time, remote control, and output OR-ing diode and efficiency of up to 92% round up the functionality of this fully railway compliant Plug&Play unit.

Features

  • Ultra-wide input range 11:1 reduces product variety
  • Excellent efficiency, lowest power loss, full lifetime
  • Active input reverse polarity protection
  • Active inrush current limitation - network protection
  • 10ms hold-up time over the entire input range
  • Reinforced insulation, 5mm air/creepage distances
  • Trim-output for long cable runs or battery charging
  • Parallel and redundant operation
  • Remote (on/off) and DC OK signal
Technical specifications
Filter Property Value
Number of outputs 1
Output current 3125 mA
Output voltage DC 24 VDC
Input voltage AC 14.4-154 V
Power 75 W
efficiency 92.5 %
Design 4.33“ x 2.87“
Isolation voltage 4.2 kV
Length 110 mm
Width 73 mm
Height 40 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes