RMD75-110-24SUW/DR | RECOM
DC converter, 14.4-154 V, 75 W, 1 output, 24 VDC, 92.5 % efficiency, RMD75-110-24SUW/DR
NCNR (non cancelable / non returnable)
DC/DC Converter, RMD75-110-24SUW/DR, RECOM
The chassis mountable RMD75-110-24SUW/DR converter is designed for railway and transportation applications and is compliant with all relevant standards: EN50155, EN50121-3-2, DB-EMV06, EN50124-1, EN50125-1, EN61373 1B, EN62368-1, EN45545-2. Isolated and fully regulated outputs feature reinforced isolation. Due to the base plate mounting the unit operates with full power within the wide temperature for OT4+ST1&ST2 class from -40°C to +85°C and no additional cooling systems are necessary. Input reverse polarity protection, inrush current limitation, 10ms hold-up time, remote control, and output OR-ing diode and efficiency of up to 92% round up the functionality of this fully railway compliant Plug&Play unit.
Features
- Ultra-wide input range 11:1 reduces product variety
- Excellent efficiency, lowest power loss, full lifetime
- Active input reverse polarity protection
- Active inrush current limitation - network protection
- 10ms hold-up time over the entire input range
- Reinforced insulation, 5mm air/creepage distances
- Trim-output for long cable runs or battery charging
- Parallel and redundant operation
- Remote (on/off) and DC OK signal
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3125 mA | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 14.4-154 V | |
| Power | 75 W | |
| efficiency | 92.5 % | |
| Design | 4.33“ x 2.87“ | |
| Isolation voltage | 4.2 kV | |
| Length | 110 mm | |
| Width | 73 mm | |
| Height | 49 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TH |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |