REC6K-4809SRW | RECOM

DC converter, 18-75 VDC, 6 W, 1 output, 9 VDC, 82 % efficiency, REC6K-4809SRW

Order No.: 33C6448
MPN:
REC6K-4809SRW
10020408
Series: REC6K-RW
REC6K-4809SRW RECOM DC/DC Converters
Image may differ
Unit Price (€ / pc.)
7.7350 € *
Available: 14 pcs.
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7350 €
14 pcs.
6.9615 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC Converter, REC6K-4809SRW, RECOM

The REC6K-4809SRW is a high power density, wide input voltage range 6W DC/DC converter in an industry standard DIP24 case size. Despite its small size, the REC6K-RW converter is a fully specified device with output current up to 1.5 amps, high efficiency, no minimum load, 4000VDC/1min isolation, tight regulation, and low ripple/noise figures. The output is also fully protected against short circuit, overcurrent, and overvoltage. This converter fits well in industrial applications where board space is at a premium.

Features

  • Derates to 105°C ambient temperature
  • Wide 4:1 input
  • UVLO, SCP
Technical specifications
Filter Property Value
Number of outputs 1
Output current 667 mA
Output voltage DC 9 VDC
Input voltage AC 18-75 VDC
Power 6 W
efficiency 82 %
Design DIP24
Isolation voltage 4 kV
Length 32.1 mm
Width 20.6 mm
Height 10.2 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85044095
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes