REC6K-2412SRW | RECOM
DC converter, 9-36 VDC, 6 W, 1 output, 12 VDC, 87 % efficiency, REC6K-2412SRW
Unit Price (€ / pc.)
7.7350 € *
Available: 14 pcs.
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7350 €
14 pcs.
6.9615 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC Converter, REC6K-2412SRW, RECOM
The REC6K-2412SRW is a high power density, wide input voltage range 6W DC/DC converter in an industry standard DIP24 case size. Despite its small size, the REC6K-RW converter is a fully specified device with output current up to 1.5 amps, high efficiency, no minimum load, 4000VDC/1min isolation, tight regulation, and low ripple/noise figures. The output is also fully protected against short circuit, overcurrent, and overvoltage. This converter fits well in industrial applications where board space is at a premium.
Features
- Derates to 105°C ambient temperature
- Wide 4:1 input
- UVLO, SCP
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 500 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 6 W | |
| efficiency | 87 % | |
| Design | DIP24 | |
| Isolation voltage | 4 kV | |
| Length | 32.1 mm | |
| Width | 20.6 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |