REC10K-4805DRW/H4 | RECOM
DC converter, 18-75 VDC, 10 W, 2 outputs, ±5 VDC, 84 % efficiency, REC10K-4805DRW/H4
NCNR (non cancelable / non returnable)
DC/DC Converter, REC10K-4805DRW/H4, RECOM
The REC10K-4805DRW/H4 is a high power density, wide input voltage range 10W DC/DC converter in an industry standard DIP24 case size. Despite its small size, the REC10K-RW converter is a fully specified device with an output current up to 2 amps, high efficiency, no minimum load, 4000VDC/1min isolation, tight regulation, and low ripple/noise figures. The output is also fully protected against short circuit, overcurrent, and overvoltage, and includes a ±10% trim range. This converter fits well in industrial applications where board space is at a premium.
Features
- Derates to 100°C ambient temperature
- Wide 4:1 input
- ON/OFF control pin, UVLO, SCP
- 0% minimum load
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 1000 mA | |
| Output voltage DC | ±5 VDC | |
| Input voltage AC | 18-75 VDC | |
| Power | 10 W | |
| efficiency | 84 % | |
| Design | DIP24 | |
| Isolation voltage | 4 kV | |
| Length | 32.1 mm | |
| Width | 20.6 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |