REC10K-2415DRW/H4 | RECOM

DC converter, 9-36 VDC, 10 W, 2 outputs, ±15 VDC, 86 % efficiency, REC10K-2415DRW/H4

Order No.: 33C6410
MPN:
REC10K-2415DRW/H4
10020253
Series: REC10K-RW
REC10K-2415DRW/H4 RECOM DC/DC Converters
Image may differ
Unit Price (€ / pc.)
16.7909 € *
Available: 14 pcs.
Total Price:
16.79 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7909 €
14 pcs.
15.1130 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC Converter, REC10K-2415DRW/H4, RECOM

The REC10K-2415DRW/H4 is a high power density, wide input voltage range 10W DC/DC converter in an industry standard DIP24 case size. Despite its small size, the REC10K-RW converter is a fully specified device with an output current up to 2 amps, high efficiency, no minimum load, 4000VDC/1min isolation, tight regulation, and low ripple/noise figures. The output is also fully protected against short circuit, overcurrent, and overvoltage, and includes a ±10% trim range. This converter fits well in industrial applications where board space is at a premium.

Features

  • Derates to 100°C ambient temperature
  • Wide 4:1 input
  • ON/OFF control pin, UVLO, SCP
  • 0% minimum load
Technical specifications
Filter Property Value
Number of outputs 2
Output current 330 mA
Output voltage DC ±15 VDC
Input voltage AC 9-36 VDC
Power 10 W
efficiency 86 %
Design DIP24
Isolation voltage 4 kV
Length 32.1 mm
Width 20.6 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back