RBE-038-WH5S-CT | RECOM

Flyback Transformer, 36µH, Cut-Tape, RBE-038-WH5S-CT

Order No.: 42S4420
MPN:
RBE-038-WH5S-CT
80000535
Series: Innoline
RBE-038-WH5S-CT RECOM DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3320 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
16.66 € *
Price list
Quantity
Price per unit*
5 pcs.
3.3320 €
25 pcs.
3.0940 €
50 pcs.
2.8560 €
100 pcs.
2.6775 €
200 pcs.
2.4990 €
*incl. VAT plus shipping costs
Subject to prior sale

Flyback Transformer, RBE-038-WH5S-CT, RECOM

Flyback Transformer, 36µH, Cut-Tape, 1.5kVDC Isolation, Operating temperature: -40-125°C.

Features

  • Small-sized isolation transformer
  • SMD surface mount installation
Technical specifications
Filter Property Value
Output current 2 mA
Output voltage DC 5 VDC
Input voltage AC 60 VDC
Design SMD
Isolation voltage 1.5 kV
Length 16.5 mm
Width 15.5 mm
Height 7.2 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes