RBA-026-UB5S-R | RECOM
Flyback Transformer, 20µH, Reel, RBA-026-UB5S-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7370 € *
Standard delivery time from the manufacturer is: 12 Weeks
Flyback Transformer, RBA-026-UB5S-R, RECOM
Flyback Transformer, 20µH, Reel, 6kVDC Isolation, Operating temperature: -40-125°C.
Features
- Small-sized isolation transformer
- SMD surface mount installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output current | 1 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 24 VDC | |
| Design | SMD | |
| Isolation voltage | 6 kV | |
| Length | 34.5 mm | |
| Width | 11 mm | |
| Height | 11 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Original Packaging | Reel with 250 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |