RBE-029-UBCC-CT | RECOM
Flyback Transformer, 7µH, Cut-Tape, RBE-029-UBCC-CT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0940 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
15.47 € *
Price list
Quantity
Price per unit*
5 pcs.
3.0940 €
25 pcs.
2.8560 €
50 pcs.
2.6775 €
100 pcs.
2.4990 €
250 pcs.
2.3205 €
*incl. VAT plus shipping costs
Subject to prior sale
Flyback Transformer, RBE-029-UBCC-CT, RECOM
Flyback Transformer, 7µH, Cut-Tape, 1.5kVDC Isolation, Operating temperature: -40-125°C.
Features
- Small-sized isolation transformer
- SMD surface mount installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output current | 340 mA | |
| Output voltage DC | ±15 VDC | |
| Input voltage AC | 24 VDC | |
| Design | SMD | |
| Isolation voltage | 1.5 kV | |
| Length | 13 mm | |
| Width | 11.5 mm | |
| Height | 5.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |