R-78E12-0.5 | RECOM
DC converter, 15-28 VDC, 6 W, 1 output, 12 VDC, 95 % efficiency, R-78E12-0.5
Unit Price (€ / pc.)
3.3201 € *
Available: 84 pcs.
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
20 pcs.
3.1535 €
42 pcs.
2.9631 €
84 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, R-78E12-0.5, RECOM
The R-78E12-0.5 is a switching regulator module that has been designed to offer all the advantages of a switching regulator (high efficiency, wide input range, accurate output voltage regulation) but at a low cost for production quantities. Due to the R-78E’s high efficiency of up to 95%, no heat-sink is required.
Features
- Low cost switching regulator
- High start-up current capability
- Short circuit protection
- Non isolated DC-DC converter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 500 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 15-28 VDC | |
| Power | 6 W | |
| efficiency | 95 % | |
| Design | through hole | |
| Length | 11.6 mm | |
| Width | 8.5 mm | |
| Height | 10.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |