R-78AA5.0-0.5SMD | RECOM

DC converter, 6.5-32 VDC, 2.5 W, 1 output, 5 VDC, 94 % efficiency, R-78AA5.0-0.5SMD

Order No.: 33C6040
EAN: 4099891985004
MPN:
R-78AA5.0-0.5SMD
80099268
Series: R-78AA-0.5
R-78AA5.0-0.5SMD RECOM DC/DC Converters Image 1
R-78AA5.0-0.5SMD RECOM DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
9.8175 € *
Available: 66 pcs.
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8175 €
15 pcs.
9.3296 €
33 pcs.
8.8655 €
66 pcs.
8.4252 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, R-78AA5.0-0.5SMD, RECOM

The R-78AA5.0-0.5SMD is an adjustable output non-isolated buck converter that meets the requirements for RoHS 10/10 as well as the reflow soldering temperatures associated with vapor phase soldering, making this high efficiency switching regulator ideally suited to modern pick-and-place mass production. The efficiency of up to 97% means that very little energy is wasted as heat. The additional features of remote on/off control, continuous short circuit protection, and adjustable output voltages make it suitable for use in battery-powered, industrial, medical, and automotive applications.

Features

  • High reflow temperature SMD package
  • Adjustable output voltage buck converter
  • Short circuit protection, thermal shutdown
  • Remote on/off control
  • Very low shutdown current
Technical specifications
Filter Property Value
Number of outputs 1
Output current 500 mA
Output voltage DC 5 VDC
Input voltage AC 6.5-32 VDC
Power 2.5 W
efficiency 94 %
Design surface mounting
Length 15.3 mm
Width 9.6 mm
Height 8.8 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes