R-78AA3.3-0.5SMD | RECOM
DC converter, 4.75-32 VDC, 1.65 W, 1 output, 3.3 VDC, 91 % efficiency, R-78AA3.3-0.5SMD
NCNR (non cancelable / non returnable)
DC/DC converter, R-78AA3.3-0.5SMD, RECOM
The R-78AA3.3-0.5SMD is an adjustable output non-isolated buck converter that meets the requirements for RoHS 10/10 as well as the reflow soldering temperatures associated with vapor phase soldering, making this high efficiency switching regulator ideally suited to modern pick-and-place mass production. The efficiency of up to 97% means that very little energy is wasted as heat. The additional features of remote on/off control, continuous short circuit protection, and adjustable output voltages make it suitable for use in battery-powered, industrial, medical, and automotive applications.
Features
- High reflow temperature SMD package
- Adjustable output voltage buck converter
- Short circuit protection, thermal shutdown
- Remote on/off control
- Very low shutdown current
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 500 mA | |
| Output voltage DC | 3.3 VDC | |
| Input voltage AC | 4.75-32 VDC | |
| Power | 1.65 W | |
| efficiency | 91 % | |
| Design | surface mounting | |
| Length | 15.3 mm | |
| Width | 9.6 mm | |
| Height | 8.8 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |