RACPRO1-S240E/48 | RECOM

AC/DC converter, 85-277 V, 240 W, 1 output, 48 VDC, RACPRO1-S240E/48

Order No.: 33C6402
MPN:
RACPRO1-S240E/48
23000086
Series: RACPRO1-S240E
RACPRO1-S240E/48 RECOM AC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
112.9429 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
112.94 € *
Price list
Quantity
Price per unit*
1 pcs.
112.9429 €
4 pcs.
101.6498 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Converter, RACPRO1-S240E/48, RECOM

The slim RACPRO1-S240E/48 is a high reliability, single phase AC input, 240W DIN Rail mount power supply in extremely compact dimensions of 125 x 139mm with a width of only 39mm. It is a cost-efficient answer for demanding applications in the harsh industrial automation field with an extended return voltage immunity making it suitable for safe operation against back feeding loads like decelerating motors and inductors. The unique and innovative modern design with 25° push-in connectors allows easy tool-less installation or replacement.

Features

  • Active Inrush Current Limit
  • Highest Efficiency up to 94%
  • DC-OK Signal
Technical specifications
Filter Property Value
Number of outputs 1
Output current 5000 mA
Output voltage DC 48 VDC
Input voltage AC 85-277 V
Power 240 W
efficiency 94 %
Design DIN rail
Isolation voltage 4 kV
Length 125 mm
Width 39 mm
Height 139 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin HU
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes