RACPRO1-S240E/12 | RECOM
AC/DC converter, 85-277 V, 240 W, 1 output, 12 VDC, RACPRO1-S240E/12
AC/DC Converter, RACPRO1-S240E/12, RECOM
The slim RACPRO1-S240E is a high reliability, single phase AC input, 240W DIN Rail mount power supply in extremely compact dimensions of 125 x 139mm with a width of only 39mm. It is a cost-efficient answer for demanding applications in the harsh industrial automation field with an extended return voltage immunity making it suitable for safe operation against back feeding loads like decelerating motors and inductors. The unique and innovative modern design with 25° push-in connectors allows easy tool-less installation or replacement.
Features
- Active Inrush Current Limit
- Highest Efficiency up to 94%
- DC-OK Signal
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 15 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 85-277 V | |
| Power | 240 W | |
| efficiency | 91.3 % | |
| Design | DIN rail | |
| Isolation voltage | 4 kV | |
| Length | 125 mm | |
| Width | 39 mm | |
| Height | 139 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | HU |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |