RAC20NE-24SK/277/400 | RECOM

AC/DC converter, 90-460 V, 20 W, 1 output, 24 VDC, RAC20NE-24SK/277/400

Order No.: 33C6372
MPN:
RAC20NE-24SK/277/400
20001669
Series: RAC20NE-K/277
RAC20NE-24SK/277/400 RECOM AC/DC Converters
Image may differ
Unit Price (€ / pc.)
18.2070 € *
Available: 11 pcs.
Total Price:
18.21 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2070 €
11 pcs.
16.3863 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Converter, RAC20NE-24SK/277/400, RECOM

RAC20NE-24SK/277/400 open frame or encapsulated solder mount built in AC/DC power supply is optimized for the needs of new energy related applications. Compact shape; increased ambient temperature, high immunity level against transient, adopted insulation barrier, EMC interference freedom with secondary ground or earth coupling and low power loss in full load operation as well as in standby and sleep mode.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 833 mA
Output voltage DC 24 VDC
Input voltage AC 90-460 V
Power 20 W
efficiency 86 %
Design 2" x 1.5"
Isolation voltage 4.2 kV
Length 52.5 mm
Width 40 mm
Height 25.5 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes