RAC20NE-12DK/277/400 | RECOM
AC/DC converter, 90-460 V, 20 W, 2 outputs, ±12 VDC, RAC20NE-12DK/277/400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2070 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
18.21 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2070 €
11 pcs.
16.3863 €
*incl. VAT plus shipping costs
Subject to prior sale
AC/DC Converter, RAC20NE-12DK/277/400, RECOM
RAC20NE-12DK/277/400 open frame or encapsulated solder mount built in AC/DC power supply is optimized for the needs of new energy related applications. Compact shape; increased ambient temperature, high immunity level against transient, adopted insulation barrier, EMC interference freedom with secondary ground or earth coupling and low power loss in full load operation as well as in standby and sleep mode.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 1580 mA | |
| Output voltage DC | ±12 VDC | |
| Input voltage AC | 90-460 V | |
| Power | 20 W | |
| efficiency | 84 % | |
| Design | 2" x 1.5" | |
| Isolation voltage | 4.2 kV | |
| Length | 52.5 mm | |
| Width | 40 mm | |
| Height | 25.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |