518131-000 | Raychem
TE Connectivity/Raychem 518131-000
Unit Price (€ / pc.)
246.6751 € *
Standard delivery time from the manufacturer is: 43 Weeks
Tinel-Lock-Adapter, 518131-000, TE Connectivity
Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 10,11, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 41, Adapter Entry Size: 4, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-6.4 mm, Cable Diameter Range: 3.2-5.1 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Orientation | angled | |
| Cable diameter | 3.2 to 5.1 mm | |
| Shell Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | No |