931625-000 | Raychem

TE Connectivity/Raychem 931625-000

Order No.: 34P5691
EAN: 4099889713558
MPN:
931625-000
TXR41AB00-0804AI
Series: TXR
931625-000 Raychem Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
191.8756 € *
Available in 12 Days: 39 pcs. - if ordered today
Total Price:
191.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
191.8756 €

Ruggedized Backshell and Adapter, 931625-000, Raychem

Termination Device Included: TR04AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 08,09, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 41, Adapter Entry Size: 4, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-6.4 mm, Cable Diameter Range: 3.2-5.1 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Filter Property Value
Version adapter
Orientation straight
Cable diameter 3.2 to 5.1 mm
Shell Material aluminum
Logistics
Property Value
Customs tariff number 85389091
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Cadmium | Lead
SVHC free No
RoHS conform No