NB11234001 | Raychem
Heatshrink tubing, 3:1, (40/13 mm), PE, crosslinked, black, NB11234001
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
11.6501 € *
Standard delivery time from the manufacturer is: 3 Weeks
Heat shrink tubing, ZH-100-1/8-0-SP, Raychem
ZH-100-1/8-0-SP is a flexible, thin-wall, heat-shrinkable tubing designed for lowfire-hazard applications.
Features
- 2:1 Shrink ratio
- Low smoke emissions
- Flexible, flame-retardant
- No added halogens
- Low evolution of acid gases
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 40 mm | |
| Inner diameter after shrinkage | 13 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C | |
| contains glue inside | No | |
| Wall thickness | 2.54 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 60 meters |
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |