NB10784001 | Raychem

Heatshrink tubing, 4:1, (32/8 mm), PE, crosslinked, black, NB10784001

Order No.: 34P6905
EAN: 4099891270230
MPN:
NB10784001
ATUM-32/8-0-SP
Series: ATUM
NB10784001 Raychem Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
9.6866 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
581.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 mtr.
9.6866 €

Heat shrink tubing, XFFR-07X4, Raychem

XFFR-07X4 is a halogen-free, flame-retardant, heat-shrinkable tubing. This product can be used for rejacketing and repairing halogen-free cables in any enclosed area where a flame-retardant, halogen-free environment is required. These environments include tunnels, buildings, mass transit vehicles, and ships.

Features

  • 3:1 Shrink ratio
  • Resists moisture, fungus, and weathering
  • Emits minimal amounts of toxic or acid gasses during combustion
  • RoHS compliant
Technical specifications
Filter Property Value
Shrinking rate 4:1
Inner diameter before shrinkage 32 mm
Inner diameter after shrinkage 8 mm
min. operating temperature -55 °C
max. operating temperature 110 °C
contains glue inside No
Wall thickness 2.54 mm
Colour black
Material PE, crosslinked
Shrinking temperature 80 °C
Logistics
Property Value
Country of origin IT
Customs tariff number 39269097
Original Packaging Reel with 60 meters
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes