NB10594001 | Raychem

Heatshrink tubing, 3:1, (3/1 mm), PE, crosslinked, black, NB10594001

Order No.: 34P6901
EAN: 4099891270209
MPN:
NB10594001
ATUM-3/1-0-SP
Series: ATUM
NB10594001 Raychem Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.4871 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
373.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 mtr.
2.4871 €

Heat shrink tubing, XFFR-03X4, Raychem

XFFR-03X4 is a halogen-free, flame-retardant, heat-shrinkable tubing. This product can be used for rejacketing and repairing halogen-free cables in any enclosed area where a flame-retardant, halogen-free environment is required. These environments include tunnels, buildings, mass transit vehicles, and ships.

Features

  • 3:1 Shrink ratio
  • Resists moisture, fungus, and weathering
  • Emits minimal amounts of toxic or acid gasses during combustion
  • RoHS compliant
Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 3 mm
Inner diameter after shrinkage 1 mm
min. operating temperature -55 °C
max. operating temperature 110 °C
contains glue inside No
Wall thickness 1 mm
Colour black
Material PE, crosslinked
Shrinking temperature 80 °C
Logistics
Property Value
Country of origin US
Customs tariff number 39173200
Original Packaging Reel with 150 meters
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes